Same Sky 3.5mm Audio Jack Connectors

Same Sky 3.5mm Audio Jack Connectors feature a range of audio stereo jacks with various mounting styles, including mid-mount SMT, panel mount, SMT, and through-hole options. The audio jacks offer diverse internal switch configurations: 0, 1, 2, 3, 4, double-pole double-throw (DPDT), single-pole double-throw (SPDT), and normally open (NO). The Same Sky 3.5mm Audio Jack Connectors have IP67-rated models to resist moisture and environmental particulate ingress. The audio jack connectors are RoHS compliant and have two to four conductor options.

Features

  • 3.5mm audio jacks with multiple connector options
  • Mounting styles
    • Mid-mount SMT
    • Panel mount
    • SMT
    • Through-hole
  • Diverse range of internal switch configurations
    • 0, 1, 2, 3, 4, DPDT, SPDT, and NO
  • Two to four conductor options
  • IP67 rating against moisture and environmental particulate ingress
  • RoHS compliant

Specifications

  • 12VDC rated input voltage
  • 1A rated input current
  • 30mΩ contact resistance rating
  • 100MΩ insulation resistance at 500VDC
  • 500VAC voltage withstand rating
  • 0.3kg to 3kg insertion/withdrawal force
  • UL 94V-0 flammability rating
  • -25°C to +85°C operating temperature range

Videos

Published: 2024-07-23 | Updated: 2025-07-15