Rubycon VXG Snap-In Aluminum Electrolytic Capacitors
Rubycon VXG Snap-In Aluminum Electrolytic Capacitors feature a 10 to 500VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. Rubycon VXG Capacitors offer 5000 hours of load life and a 47µF to 56,000µF capacitance range. Rubycon VXG Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range.Specifications
- Rated voltage range
- 10VDC to 100VDC
- 200VDC to 500VDC
- ±20% capacitance
- 5000 hours of load life
- 47µF to 56,000µF capacitance range
- 22mm x 25mm to 35mm x 60mm dimensions
- Temperature range
- -40°C to +105°C
- -25°C to +105°C
Dimensions
Published: 2019-08-12
| Updated: 2023-06-12