ROHM Semiconductor SML-825MVW 2-Color Chip LED

ROHM Semiconductor SML-825MVW 2-Color Chip LED integrates 2 colors, Yellowish-Green and Red, in a single compact package. The extremely close configuration of color elements results in excellent color mixing properties that make it possible to produce not only Yellowish-Green and Red colors but several intermediate colors as well. Based on Aluminium Gallium Indium Phosphide (AlGaInP) technology, the SML-825MVWT86 provides high brightness and high reliability. 

The ROHM Semiconductor SML-825MVWT86 2-Color Chip LED is offered in a 3.4mm x 1.25mm 1305 (3412 Metric) package and features a -40°C to +85°C operating temperature range.

Features

  • Chip structure: AIGaInP
  • Emitting color wave-lengths λD (Multi)
    • Yellowish-Green: 572nm
    • Red: 630nm
  • Emitting color luminous intensity
    • Yellowish-Green: 63mcd
    • Red: 63mcd
  • 2.1V forward voltage (VF)
  • 20mA forward current (IF)
  • 80mW power dissipation
  • -40°C to +85°C operating temperature range
  • -40°C to +100°C storage temperature range
  • 1.25mm x 3.4mm (t=1.1) package dimensions
  • 1305 (3412 Metric) package type

Applications

  • Consumer electronics
  • Home appliances

Package Outline

Mechanical Drawing - ROHM Semiconductor SML-825MVW 2-Color Chip LED
Published: 2021-03-17 | Updated: 2022-03-11