ROHM Semiconductor RFVxBGE6STL Super Fast Recovery Diodes

ROHM Semiconductor RFVxBGE6STL Super Fast Recovery Diodes feature hyperfast recovery, ultra-low switching loss, and high current overload capacity. These recovery diodes operate at 1.6V to 2.8V forward voltage range and stored at -55°C to 150°C temperature range. The RFVxBGE6STL recovery diodes offer 600V repetitive peak reverse voltage, 600V reverse voltage, and 150°C junction temperature. These superfast recovery diodes are ideal for use in general rectification for PFC in continuous current mode.

Features

  • Hyperfast recovery/hard recovery type
  • Ultra-low switching loss
  • High current overload capacity
  • Silicon epitaxial planar type construction

Specifications

  • RFV5BGE6S:
    • 5A average rectified forward current
    • 60A peak forward surge current
  • RFV8BGE6S:
    • 8A average rectified forward current
    • 100A peak forward surge current
  • 1.6V to 2.8V forward voltage range
  • -55°C to 150°C storage temperature range
  • 600V repetitive peak reverse voltage
  • 600V reverse voltage
  • 150°C junction temperature

Mechanical Drawing

Mechanical Drawing - ROHM Semiconductor RFVxBGE6STL Super Fast Recovery Diodes
View Results ( 2 ) Page
Part Number Datasheet Max Surge Current If - Forward Current Vf - Forward Voltage
RFV5BGE6STL RFV5BGE6STL Datasheet 60 A 5 A 2.8 V
RFV8BGE6STL RFV8BGE6STL Datasheet 100 A 8 A 2.8 V
Published: 2021-02-23 | Updated: 2022-03-11