ROHM Semiconductor RFV Series Fast Recovery Diodes
ROHM Semiconductor RFV Series Fast Recovery Diodes are hyper-fast recovery (hard recovery type) diodes that offer high reliability. These diodes are manufactured using silicon epitaxial planar type construction and are available in TO-252 or TO-220AC (TO-220ACFP) packages. The RFV series diodes exhibit ultra-low switching losses and high current overload capacities. These superfast recovery diodes operate at -55°C to +150°C temperature range. ROHM Semiconductor RFV Diodes are suitable for general rectification and Power Factor Correction (PFC) in Continuous Current Mode (CCM).Features
- Silicon epitaxial planar type construction
- Hyper-fast recovery (hard recovery type)
- High reliability
- Ultra-low switching losses
- High current overload capacity
- TO-252 or TO-220AC (TO-220ACFP) packages
- -55°C to +150°C temperature range
Applications
- Power Factor Correction in Continuous Current Mode
- General rectification
Dimensions (mm)
Published: 2020-12-31
| Updated: 2024-11-05