ROHM Semiconductor RB168M Schottky Barrier Diodes
ROHM RB168M Series Schottky Barrier Diodes provide low IR and high reliability and are AEC-Q101 qualified for use in automotive applications. ROHM RB168M features silicon epitaxial construction in a small power mold type. Applications include general rectification.Features
- Small power mold type
- High reliability
- Super low IR
- AEC-Q101 qualified
- Silicon Epitaxial planer construction
- Designed for general rectification applications
View Results ( 6 ) Page
| Part Number | Datasheet | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current |
|---|---|---|---|---|---|
| RB168MM150TR | ![]() |
150 V | 760 mV | 35 A | 110 nA |
| RB168MM200TFTR | ![]() |
200 V | 890 mV | 35 A | 850 uA |
| RB168MM200TR | ![]() |
200 V | 890 mV | 35 A | 850 uA |
| RB168MM-40TR | ![]() |
40 V | 600 mV | 40 A | 50 nA |
| RB168MM-60TR | ![]() |
60 V | 630 mV | 40 A | 100 nA |
| RB168MM100TR | ![]() |
100 V | 810 mV | 40 A | 400 nA |
Published: 2016-01-27
| Updated: 2022-04-29