ROHM Semiconductor Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.

Features

  • Automotive, industrial, or standard grades
  • 1.1V to 5.5V supply voltage
  • 20µA to 200µA current consumption
  • Active high or low control input logic

Applications

  • USB memory sticks
  • PC expansion modules
  • Digital devices
Published: 2019-10-25 | Updated: 2024-02-07