ROHM Semiconductor ESDxVFMFHT106 Transient Voltage Suppressors
ROHM Semiconductor ESDxVFMFHT106 Transient Voltage Suppressors offer high reliability and include a Silicon epitaxial planar structure. These suppressors feature up to 24V reverse stand-off voltage range and up to 130W peak pulse power range. The ESDxVFMFHT106 transient voltage suppressors are AEC-Q101 qualified and come in a SOT-323 package. These transient voltage suppressors are ideal for ESD protection/surge protection.Features
- Silicon epitaxial planar structure
- High reliability
- Reverse stand-off voltage range:
- 12V (ESD16VFMFH)
- 16V (ESD18VFMFH)
- 24V (ESD27VFMFH)
- 110W (ESD16VFMFH and ESD18VFMFH) and 130W (ESD27VFMFH) peak pulse power range
- Small mold type
- AEC-Q101 qualified
- SOT-323 package
Applications
- ESD protection/surge protection
View Results ( 3 ) Page
| Part Number | Datasheet | Working Voltage | Clamping Voltage | Breakdown Voltage | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance |
|---|---|---|---|---|---|---|---|
| ESD16VFMFHT106 | ![]() |
12 V | 30 V | 16 V | 4 A | 110 W | 13 pF |
| ESD18VFMFHT106 | ![]() |
16 V | 34 V | 18 V | 3.5 A | 110 W | 12 pF |
| ESD27VFMFHT106 | ![]() |
24 V | 45 V | 27 V | 3 A | 130 W | 8 pF |
Published: 2024-05-23
| Updated: 2024-06-11