ROHM Semiconductor BST400D12P4A1x1 TRCDRIVE pack™ with Molded Modules

ROHM Semiconductor BST400D12P4A101 and BST400D12P4A111 TRCDRIVE pack™ with 2-in-1 SiC Molded Modules feature 1200V rated voltage in a compact package with 41.6mm × 52.5mm dimensions. These modules integrate 4th Generation SiC MOSFETs for a power-dense design that greatly reduces the size of electric vehicle (xEV) inverters. ROHM Semiconductor BST400D12P4A101 and BST400D12P4A111 modules support up to 300kW and feature a terminal configuration designed to meet the critical challenges of traction inverters regarding miniaturization, higher efficiency, and fewer person-hours. These modules do not require soldering for the signal terminals, offering ease of use for designers.

Features

  • Combination of press-fit pins and molding technology results in smaller design
  • High power density due to higher heat dissipation and lower stray inductance
  • Ease of use, including no soldering for signal terminals
  • Discrete packaging production system for high productivity
  • Designed for automotive traction inverters
  • AQG 324 qualified

Specifications

  • 1200VDSS maximum voltage
  • 394A maximum DC current
  • Maximum AC current
    • BST400D12P4A101: 326A
    • BST400D12P4A111: 336A
  • 2.8mΩ maximum RDS(on)
  • Heat sink assembly
    • BST400D12P4A101: TIM: heat dissipation sheet
    • BST400D12P4A111: Ag sinter
  • 41.6mm × 52.5mm dimensions

TRCDRIVE pack

Infographic - ROHM Semiconductor BST400D12P4A1x1 TRCDRIVE pack™ with Molded Modules

Power-Dense Design

Infographic - ROHM Semiconductor BST400D12P4A1x1 TRCDRIVE pack™ with Molded Modules
Published: 2024-06-19 | Updated: 2026-03-17