ROHM Semiconductor Automotive Rectifier Diodes
ROHM Automotive Rectifier Diodes are AEC-Q101-qualified high-reliability diodes suitable for general rectification. These diodes offer a 0.2A to 6A average rectified forward current range and a 400V to 600V reverse voltage range. The automotive rectifier diodes feature a 1.1V to 1.2V low forward voltage range. These rectifiers can be configured in single or dual parallel types. The automotive rectifier diodes are available in a variety of packages.Features
- High reliability
- AEC-Q101 qualified
- Low forward voltage (VF)
- Small mold-type packages
- PMDE-2
- PMDTM (SOD-128)
- TUMD2SM (SOD-323HE)
- TSMD5 (SOT-25T)
- TO-252 (DPAK)
- Construction types
- Silicon epitaxial planar type
- Silicon-diffused junction type
Applications
- Automotive rectification
- General rectification
Published: 2018-02-06
| Updated: 2023-02-23