ROHM Semiconductor Automotive Bipolar Transistors
ROHM Semiconductor Automotive Bipolar Transistors are AEC-Q101 qualified devices. These automotive bipolar transistors are available in NPN and PNP configurations with an Emitter (E), Base (B), and Collector(C) as their terminals. The bipolar transistors offer collector-emitter voltage ranges between -30V to 65V and -600mA to 600mA collector current. These automotive bipolar transistors are available in SOT-23, TO-252, LPTL, and SOT-323 packages. The ROHM Semiconductor bipolar transistors are used in audio-frequency small-signal amplifiers and low-frequency amplifiers.Features
- AEC-Q101 qualified
- NPN and PNP configurations
- -30V to 65V collector-emitter voltage range (VCEO)
- -600mA to 600mA collector current (IC)
- SOT-23, TO-252, LPTL, and SOT-323 packages
Applications
- Audio frequency small-signal amplifiers
- Low-frequency amplifiers
Published: 2020-06-15
| Updated: 2024-10-01