ROHM Semiconductor RF05VAM1S & F05VAM2S Wideframe Diodes

ROHM RF05VAM1S and RF05VAM2S Superfast Recovery Wideframe Diodes are small mold-type fast recovery diodes for high-frequency rectification. RFU02VSM8S is a silicon epitaxial planar type Fast Recovery Diode. The ROHM RF05VAM1S and RF05VAM2S feature small mold types (TUMD2M) and (TUMD2SM), high-speed switching, low-forward voltage, high voltage, and low VF type.

Features

  • Small mold type (TUMD2M)
  • High speed switching
  • Low forward voltage

Applications

  • High frequency rectification
View Results ( 2 ) Page
Part Number Datasheet Description Vf - Forward Voltage Recovery Time
RF05VAM1STR RF05VAM1STR Datasheet Rectifiers 100V Vrm 0.5A Io Recovery Diode 980 mV 25 ns
RF05VAM2STR RF05VAM2STR Datasheet Rectifiers 200V Vrm 0.5A Io Recovery Diode 980 mV 25 ns
Published: 2015-05-12 | Updated: 2022-03-11