RF Solutions FOBLOQF FM Keeloq™ Transmitter Key Fobs
RF Solutions FOBLOQF FM Keeloq™ Transmitter Key Fobs are designed for use with the FM Keeloq remote control system. RF Solutions FOBLOQF FM Keeloq Remote Control System features a 12VDC or 24VDC receiver with outputs switching up to 5A at 230VAC. The transmitter key fobs are compatible with any 433.92MHz FM receiver or the RF600D decoder. The key fobs are also available with a custom manufacturer key when required. The FOBLOQ achieves long-range and high security while providing complete backward compatibility with existing Keeloq systems.Features
- Compatible with the FOBLOQF FM Keeloq Remote Control System
- Compatible with any 433.92MHz FM receiver
- Compatible with RF600D decoders
- Custom manufacturer's key available
Videos
Dimensions
Published: 2019-07-08
| Updated: 2024-01-30