Renesas Electronics US082-ZMOD4450EVZ Pmod™ Board
Renesas Electronics US082-ZMOD4450EVZ Refrigeration Air Quality Sensor Pmod™ Board is used for quick prototyping of the ZMOD4450 gas sensor module for refrigeration air quality (RAQ) in a custom system design. The US082-ZMOD4450EVZ Board provides a standard Pmod Type 6A (Extended I2C) connection for the onboard sensor to plug into any MCU evaluation kit with a matching connector.The Renesas US082-ZMOD4450EVZ Pmod Board features Pmod connectors on both sides of the board to allow additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. The standard connector and software support on the US082-ZMOD4450EVZ allows the rapid creation of an IoT system with the Renesas Quick-Connect IoT.
Features
- Gas sensor module for RAQ ZMOD4450 sensor sample mounted:
- Measures gases associated with food ripening and storage: volatile organic compounds (including ethylene), amines, volatile sulfur compounds
- Provides configurable methods of operation based on application and use case
- Standardized Type 6A Pmod connector supports I2C Extended interface
- Dual connectors allow pass-through signals for daisy-chained solutions
Connections
Front & Back View
Published: 2021-07-08
| Updated: 2022-09-02