Renesas Electronics Smart Kitchen Appliance HMI
Renesas Electronics Smart Kitchen Appliance HMI offers several features, such as color display, touch control, and sound feedback. Additionally, voice recognition is also an emerging feature for non-contact operation. Sensing functions such as humidity/temperature and gas can also be added as an additional feature to these systems.The Renesas Smart Kitchen Appliance HMI reference design shows a multi-HMI function control and sensing solution, with the RA6M3 32-bit microcontroller (MCU) consolidating system control.
Features
- Single-chip MCU, reduced bill-of-materials (BOM) cost and PCB size
- High-performance HMI (voice recognition, graphic and sound feedback/adaptive differential pulse-code modulation) can be controlled in one chip
- High-performance LDO, gas sensor and temperature/humidity sensor for an integrated solution
SYSTEM BLOCK DIAGRAM
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Published: 2020-09-18
| Updated: 2022-03-11