Renesas Electronics SLG59H1401C High Voltage GreenFET Load Switches

Renesas Electronics SLG59H1401C High Voltage GreenFET Load Switches are used for OR'ing or manual Power MUX applications. The Renesas Electronics SLG59H1401C features two 3A-rated load switches, ideal for systems with multiple power sources. The device automatically detects and transitions between inputs while also allowing manual switching between two power rails.

Features

  • 2x  3A load switches with common output
  • 2x integrated VGS charge pumps
  • 2.8V to 6V wide operating range
  • Adjustable output soft-start time (SS)
  • 52mΩ (typical) low RDSON
  • Adjustable priority (accuracy < ±5%)
  • Adjustable overvoltage protection (accuracy < ±5%)
  • Channel status indication (ST)
  • Undervoltage lockout
  • True reverse-current blocking
  • Protected by thermal shutdown and adjustable current limit

Applications

  • True Wireless Stereo (TWS) earbud charger cradles
  • Matter-ready Wi-Fi sensor solutions
  • Single-board computer gateways
  • Power-rail switching
  • Multifunction printers
  • Large-format copiers
  • Telecommunications equipment
  • High-performance computing 5V point of load power distribution
  • Motor drives

Block Diagram

Block Diagram - Renesas Electronics SLG59H1401C High Voltage GreenFET Load Switches
Published: 2024-03-13 | Updated: 2024-04-04