Renesas Electronics SLG47011V Socket Adapter Kits
Renesas Electronics SLG47011V Socket Adapter Kits are socket adapter kits for the SLG4DVKADV or SLG4DVKLITE GreenPAK lite development boards. The kit includes the SLG4SA16AA-20x20 socket adapter and 50 SLG47011V GreenPAK programmable mixed-signal matrix IC samples. Used with the SLG46xxxV-SKT and SLG47xxxV-SKT socket kits, the GreenPAK advanced and lite development boards provide complete programming, emulation, and testing functions for GreenPAK devices.
The Renesas Electronics SLG47011V GreenPAK programmable mixed-signal matrix provides a small, low-power component for commonly used mixed-signal functions. The user creates a circuit design by programming the one-time programmable (OTP) non-volatile memory (NVM) to configure the interconnect logic, the IO pins, and the macrocells of the SLG47011V. This highly versatile device allows various mixed-signal functions to be designed within a tiny, low-power single integrated circuit.
Features
- 14-bit, 1Ms/s SAR ADC
- Programmable gain amplifier
- 12-bit DAC
- MathCore computational unit
- 4096 x 12-bit memory table macrocell and independent data buffers
- 16-bit Multichannel Digital Comparator (MDCMP)
- Reliable NVM CRC check
- Extended performance of MCUs (add PGA, better ADC, DAC, analog CMP, etc.)
- Offloading MCU (A-D and D-A conversion, filtering, data storage, etc.)
- Replacing complex AFEs with MCUs (Analog block + GreenPAK configurable logic)
- Smaller size and lower cost of your mixes-signal project (small package, rich set of fully configurable analog and digital blocks)
- Energy-saving (flexible user-defined power-saving modes for all macrocells)
Applications
- Consumer electronics
- Handheld and portable electronics
- Industrial automation and process control
- Personal computers and servers
- PC peripherals
- Battery voltage and current monitoring
- Power monitors
Kit Versions
Block Diagram