Renesas Electronics S1JA Synergy Microcontrollers
Renesas Electronics S1JA Synergy Microcontrollers are based on ultra-low 48MHz Arm® Cortex®-M23 core and offer 256KB code flash memory. These MCUs feature a 32KB SRAM, Renesas Synergy™ Platform, and Capacitive Touch Sensing Unit (CTSU). In addition, the S1JA MCUs also offer 16-bit ADC, 24-bit sigma-delta ADC, 12-bit DAC, 8-bit DAC, and an operational amplifier. The S1JA MCUs operate with a maximum frequency of 48MHz and incorporate CAN, I2C, SPI, and USB interfaces. These MCUs integrate multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals. This facilitates design scalability and efficient platform-based development. The S1JA MCUs are available in QFN, LQFP, and BGA packages. These MCUs are well-suited for cost-sensitive and low-power applications.Features
- Up to 256KB code flash memory
- 32KB SRAM
- 16-bit ADC
- 24-bit Sigma-Delta ADC
- 12-bit DAC
- 8-bit DAC
- Operational Amplifier (OPAMP) with configurable switches
- Security
Specifications
- 1.6VCC to 5.5VCC operating voltage
- Arm Cortex-M23 core
- Armv8-M architecture
- 48MHz maximum operating frequency
- Arm Memory Protection Unit (Arm® MPU) with 8 regions
- Debug and trace:
- DWT, FPB, and CoreSight™ MTB-M23
- SW-DP CoreSight debug port
- Memory
- Up to 256KB code flash memory
- 8KB data flash memory (100,000 program/erase (P/E) cycles)
- Up to 32KB SRAM
- Flash Cache (FCACHE)
- Memory Protection Unit (MPU)
- Memory Mirror Function (MMF)
- 128-bit unique ID
- Connectivity
- USB 2.0 Full-Speed (USBFS) module
- 3 x Serial Communications Interface (SCI)
- UART
- Simple IIC
- Simple SPI
- 2 x Serial Peripheral Interface (SPI)
- 2 x I2C bus interface (IIC)
- Controller Area Network (CAN) module
- Safety
- Error Correction Code (ECC) in SRAM
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- System and power management
- Low power modes
- Real-Time Clock (RTC)
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Security and encryption
- AES128/256
- True Random Number Generator (TRNG)
- Human Machine Interface (HMI)
- Capacitive Touch Sensing Unit (CTSU)
- Multiple clock sources
- General Purpose Input Output (GPIO) ports
- Up to 49 input/output pins
- Operating temperature and packages
- Ta = -40°C to 85°C
- 36-pin BGA (5mm× 5mm, 0.8mm pitch)
- Ta = -40°C to 105°C
- 64-pin LQFP (10mm × 10mm, 0.5mm pitch)
- 32-pin LQFP (7mm × 7mm, 0.8mm pitch)
- 48-pin QFN (7mm × 7mm, 0.5mm pitch)
- 40-pin QFN (6mm × 6mm, 0.5mm pitch)
- Ta = -40°C to 85°C
S1JA MCUs Block Diagram
Additional Resources
View Results ( 14 ) Page
| Part Number | Datasheet | Description | Package/Case | Interface Type | Packaging | Number of ADC Channels |
|---|---|---|---|---|---|---|
| R7FS1JA783A01CFM#AA0 | ![]() |
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 64LQFP | LQFP-64 | CAN, I2C, SPI, USB | Tray | 25 Channel |
| R7FS1JA782A01CBT#AC0 | ![]() |
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 36BGA | BGA-36 | CAN, I2C, SCI, SPI, USBFS | Tray | 7 Channel |
| R7FS1JA783A01CFJ#AA0 | ![]() |
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 32LQFP | LQFP-32 | CAN, I2C, SCI, SPI | Tray | 7 Channel |
| R7FS1JA783A01CNE#AA0 | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 128K 48QFN | QFN-48 | Tray | |||
| R7FS1JA783A01CNE#BA0 | ![]() |
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 128K 48QFN | Tray | |||
| R7FS1JA783A01CNF#AA0 | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 40QFN | QFN-40 | Tray | |||
| R7FS1JA783A01CNF#BA0 | ![]() |
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 40QFN | Tray | |||
| R7FS1JA782A01CBT#BC0 | ![]() |
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 36BGA | Reel | |||
| R7FS1JA783A01CFJ#BA0 | ![]() |
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 32LQFP | Tray | |||
| R7FS1JA783A01CFJ#UA0 | ![]() |
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 32LQFP | LQFP-32 | CAN, I2C, SPI, UART, USB 2.0 | Tray | 2 Channel, 5 Channel |
Published: 2018-12-13
| Updated: 2023-05-31