Renesas Electronics RZ/A3M 1GHz Microprocessors (MPUs)

Renesas Electronics RZ/A3M 1GHz Microprocessors (MPUs) are based on the Arm® Cortex®-A55 (CA55) core with NEON™ extension. The built-in large capacity 128MB DDR3L memory has a feature set optimized to address diverse human-machine interfaces (HMIs) for consumer, smart homes/building automation, healthcare, industrial applications, and office automation market segments.

The Renesas Electronics RZ/A3M MPUs also integrate features such as a high-resolution Graphics LCD controller with parallel RGB and 4-lane MIPI-DSI interfaces to display panels, a 2D graphics drawing engine, support for QSPI NOR/NAND Flash for large-size programs, and a 244-pin LFBGA package, which is ideal for 2-layer board designs.

Features

  • 64-bit 1GHz Arm Cortex-A55 with NEON
  • Built-in 128MB DDR3L SDRAM
  • LCD controller up to WXGA (1280x800) with parallel RGB and MIPI-DSI (4-lane) interface
  • 2D drawing engine
  • QSPI NOR/NAND Flash boot
  • Enables 2-layer PCB design
  • SDHI for high-speed Wi-Fi® module
  • I2S for audio interface
  • USB 2.0 interface for USB camera
  • UART/SPI/I2C for sensors

Applications

  • Consumer products
  • Smart home and building automation
  • Healthcare
  • Industrial applications
  • Office automation

Renesas RZ/A Flexible Software Package (FSP)

The Renesas RZ/A Flexible Software Package (FSP) is designed to provide easy-to-use, scalable, high-quality software for embedded system designs using RZ MPUs. The FSP is based on an open software ecosystem of production-ready drivers, supporting FreeRTOS, Azure RTOS, or bare-metal programming. It also includes a selection of other middleware stacks, providing great flexibility for migrating code from older systems or developing new applications from scratch.

Download Renesas RZ/A Flexible Software Package

Chart - Renesas Electronics RZ/A3M 1GHz Microprocessors (MPUs)

Block Diagram

Block Diagram - Renesas Electronics RZ/A3M 1GHz Microprocessors (MPUs)
Published: 2025-05-12 | Updated: 2026-01-06