Renesas Electronics RV1S9x60A High Speed Photocouplers

Renesas Electronics RV1S9x60A High-Speed Photocouplers offer support for high-speed communication up to 15Mbps, with an extremely low threshold input current (IFHL) rating. These Renesas devices also feature high common mode rejection (noise tolerance) up to 50kV/µs min to protect microcontrollers and other I/O logic circuits from high-voltage spikes while transferring high-speed signals. The RV1S9x60A Photocouplers have a range of packages, with a small footprint for each reinforced isolation (up to 690Vrms) and minimum creepage distances of 4.2mm to 14.5mm to ensure safe operation.

The RV1S9x60A Photocouplers consist of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. These devices operate from 2.7V to 5.5V with a 2mA supply current.

The RV1S9060A is offered in a LS05 package with a maximum creepage distance of 8mm, making it ideal for communication between MCUs of 200V and 400V AC servos and inverters, and 750V DC storage batteries. The RV1S9160A is offered in a SO5 package with a creepage distance of 4.2mm, suitable for PLC, I/O, and RS485/232 applications. The LSDIP RV1S9960A is suitable for 690V industrial inverters and 1000V solar power conditioner applications with a creepage distance of 14.5mm. The RV1S9060A and the RV1S9160A also support a maximum operating temperature of +125°C. The RV1S9960A supports a peak operating temperature of +110°C.

Features

  • Up To 15Mbps high-speed communication 
  • Low IFHL
    • 2.2mA maximum (RV1S9060A)
    • 2.0mA maximum (RV1S9160A)
    • 3.8mA maximum (RV1S9960A)
  • High common-mode (dv/dt) tolerant (CMH, CML = ±50kV/µs minimum)
  • High isolation voltage
    • 5000Vrms (RV1S9060A)
    • 3750Vrms (RV1S9160A)
    • 7500Vrms (RV1S9960A)
  • 2.7V to 5.5V low-voltage power supply operation (VDD)
  • 20ns maximum low pulse width distortion (PWD)
  • Lead-free product
  • Safety standards approval
    • UL:UL1577, Double Protection
    • CSA: CAN/CSA-C22.2 No.62368-1, Basic Insulation
    • VDE:DIN EN 60747-5-5 (Option)
  • Operating temperature range 
    • -40 to +125°C (RV1S9060A)
    • -40 to +125°C (RV1S9160A)
    • -40 to +110°C (RV1S9960A)
  • Package options
    • LSO5 (RV1S9060A)
    • SO5 (RV1S9160A)
    • LSDIP8 (RV1S9960A)

Applications

  • Industrial automation equipment
    • AC servo motors
    • General-purpose inverters
    • Robotic controllers
  • Green energy systems
    • Solar inverters
    • Wind inverters
    • Battery systems

Comparison

Chart - Renesas Electronics RV1S9x60A High Speed Photocouplers

Videos

Published: 2019-07-24 | Updated: 2023-10-12