Renesas Electronics RV1S92xxA/22xxA 8.2mm Creepage Photocouplers

Renesas Electronics RV1S92xxA/22xxA 8.2mm Creepage Photocouplers are optically coupled isolators with an LED. The package is tiny and thin, with a long creepage distance (8.2mm). These Renesas products suit various interface circuits requiring surface and high-density mounting.

Features

  • Small and long creepage (8.2mm, LSSOP)
  • +115°C operating ambient temperature
  • 5000VRMS isolation voltage
  • Lead-free
  • Safety standards
    • UL:UL1577, Double protection
    • CSA:CAN/CSA-C22.2 No.62368-1, Reinforced insulation
    • VDE:DIN EN 60747-5-5 (Option)

Applications

  • Robot controller
  • Industrial inverter
  • AC servos
  • FA networks
  • Measurement equipment
  • Programmable logic controller
  • Power supply

Videos

Published: 2019-12-11 | Updated: 2023-09-29