Renesas Electronics RZ/G3E-EVKIT Evaluation Board

Renesas Electronics RZ/G3E-EVKIT Evaluation Board consists of a module board (SOM) and a carrier board, ideal for evaluating the features of the RZ/G3E MPU. The Renesas Electronics RZ/G3E Arm® Cortex®-A55-based Microprocessor (MPU) is a versatile MPU designed for mid-range Human-Machine Interface (HMI) applications. The module board complies with the SMARC v2.1 standard and is a good reference for module board-based product development.

Features

  • Carrier board
    • 2x Gigabit Ethernet
    • USB 2.0 Micro B OTG
    • 2x USB 2.0 Type-A
    • USB 3.2 Type-A, USB 3.2 Type-C®
    • 2x MIPI CSI-2 camera interface
    • 2x micro HDMI, MIPI-DSI/LVDS interface
    • µSD interface
    • Mono speaker interface, stereo headphone, microphone, and aux. interfaces
    • 2x CAN interface
    • PCIe Gen3 4-lane slot
    • M.2 Key E interface
    • Module supply current monitor
    • USB-Type C power input
  • CPU module board
    • 1x RZ/G3E R9A09G047E57GBG
    • 1x LPDDR4 SDRAM of 4GB
    • 1x QSPI Flash memory of 16MB
    • 1x eMMC memory of 64GB
    • PMIC power supply RAA215300#HA8 implemented
    • 2x microSD card
    • JTAG connector
    • 8x ADC channels

Applications

  • Industrial
    • HMI
    • Industrial computers
    • Industrial gateways
  • Office and energy
    • Office printers
    • Medical HMI
    • Smart retail
    • Signage
    • Building controls
  • Smart homes
    • Home security hubs
    • Smart doorbells
    • Smart thermostats
    • Home patient monitors
    • Home automation

Kit Contents

  • CPU module board
  • Carrier board

Operating Environment

Chart - Renesas Electronics RZ/G3E-EVKIT Evaluation Board

Board Layout

Mechanical Drawing - Renesas Electronics RZ/G3E-EVKIT Evaluation Board
Published: 2025-07-24 | Updated: 2025-08-06