Renesas Electronics RL78/G23 Low-Power MCUs
Renesas Electronics RL78/G23 Microcontrollers combine an RL78 CISC CPU core with ultra-low-power operation for embedded designs. The devices operate from 1.6V to 5.5V and support CPU frequencies up to 32MHz, with code Flash memory up to 768kB, RAM up to 48kB, and 8kB of Data Flash memory. HALT, STOP, and SNOOZE operating modes help reduce power consumption, while the SNOOZE mode sequencer can perform calculations, comparisons, and sequential processing without requiring the CPU, Flash memory, or RAM to return to normal operation.
The Renesas Electronics RL78/G23 MCUs integrate capacitive touch sensing, timers, PWM outputs, analog functions, and multiple serial communication interfaces for flexible system development. Depending on the device, integrated peripherals include an 8-, 10-, or 12-bit A/D converter, an 8-bit D/A converter, comparators, a real-time clock, a data transfer controller, and a logic and event link controller. Simplified SPI, UART, LIN bus, and I²C communication are supported, while on-chip debugging with tracing assists development. Devices are available in 30-pin to 128-pin configurations, with industrial versions supporting operation from -40°C to +105°C.
Features
- Ultra-low-power operation
- HALT mode
- STOP mode
- SNOOZE mode
- High-speed wake-up from STOP mode
- RL78 CISC CPU architecture with 3-stage pipeline
- Multiply, divide, and multiply-and-accumulate instructions
- Self-programmable code Flash memory
- Boot swapping
- Flash shield window
- Data Flash memory with background operation (BGO)
- On-chip debugging with tracing support
- Data transfer controller (DTC)
- Normal transfer mode
- Repeat transfer mode
- Block transfer mode
- Chain transfer function
- SNOOZE mode sequencer (SMS) for low-power operation without CPU, Flash memory, and RAM
- Logic and event link controller (ELCL)
- Capacitive sensing unit
- Self-capacitance sensing
- Mutual-capacitance sensing
- Serial communication support
- Simplified SPI (CSI)
- UART
- LIN bus
- I²C
- Remote control signal receiver
- Real-time clock (RTC)
- Power-on-reset circuit
- Low-voltage detection
- Internal reference voltage
- Temperature sensor
- Clock output and buzzer output controller
- Binary-coded decimal (BCD) correction circuit
Applications
- General-purpose
- Consumer applications
- Home appliance
- Industrial automation
- Building automation
Specifications
- Operating voltage range of 1.6V to 5.5V
- CPU frequency up to 32MHz
- Code Flash memory range of 96kB to 768kB
- RAM range of 12kB to 48kB
- 8kB Data Flash memory
- 1MB address space
- 30-pin to 128-pin package options
- High-speed on-chip oscillator frequency range of 1MHz to 32MHz
- Medium-speed on-chip oscillator frequency range of 1MHz to 4MHz
- Low-speed on-chip oscillator frequency of 32.768kHz
- 8 to 16 16-bit timer channels
- One 32-bit interval timer channel in 32-bit counter mode
- One watchdog timer channel
- Up to 14 PWM outputs
- 8-bit, 10-bit, or 12-bit A/D converter resolution
- Up to 26 analog input channels
- 8-bit D/A converter
- Two analog output channels
- Up to two comparator channels
- Up to 32 self-capacitance touch keys
- Up to 64 mutual-capacitance touch keys
- 26 to 120 I/O port pins
- Operating ambient temperature range of -40°C to +85°C for consumer applications
- Operating ambient temperature range of -40°C to +105°C for industrial applications
Videos
Block Diagram
Additional Resources
- Application Note: Sensor Software Combination Manual
- Application Note: FS3000 Sample Software Manual
- Application Note: FS2012 Sample Software Manual
- Application Note: RA Family, RX Family, RL78 Family
- RL78/G23 SMS Fire Detection Operation
- RL78/G23 SMS LED Blinking Dimming Control
- RL78/G23 SMS Moving Average Calculation
- RL78/G23 Capacitive Touch Evaluation System Sample Code
- Application Note: HS400x Sample Software Manual
- FS2012 Sample Software Manual
- User Manual
- Position, Motion, and Proximity Sensing White Paper