Renesas Electronics REAR5695x Supervisory Circuit ICs
Renesas Electronics REAR5695x Supervisory Circuit ICs are semiconductor integrated circuits designed to reset all logic circuits and detect supply voltage. These ICs come with a built-in delay circuit to provide the required retardation time simply by adding an external capacitor. The REAR5695x ICs feature low threshold operating voltage, 2V to 17V wide supply voltage range, and large delay time with a capacitor. Typical applications include battery-checking circuits, level-detecting circuits, and waveform-shaping circuits.
Features
- Few external parts
- Large delay time with a capacitor of small capacitance (td ≈ 100ms, at 0.33μF)
- 0.6V (Typical) at RL = 22kΩ low threshold operating voltage (supply voltage to keep low-state at low supply voltage)
- 2V to 17V wide supply voltage range
- Wide application range
Applications
- Battery checking circuit
- Level detecting circuit
- Waveform shaping circuit
Block Diagram
Reset Circuit of REAR56953
Reset Circuit of REAR56957
Datasheets
View Results ( 10 ) Page
| Part Number | Threshold Voltage | Number of Inputs Monitored | Output Type | Watchdog Timers | Battery Backup Switching | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Supply Voltage - Min | Chip Enable Signals | Operating Supply Current | Pd - Power Dissipation | Datasheet |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| REAR56953AGSM#HC0 | 670 mV | 1 Input | Open Collectors | No Watchdog | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 450 uA | 440 mW | ![]() |
| REAR56953BGSM#HC0 | 670 mV | 1 Input | Open Collectors | No Watchdog | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 420 uA | 440 mW | ![]() |
| REAR56957AGSM#HC0 | 670 mV | 1 Input | Open Collectors | No Watchdog | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 390 uA | 440 mW | ![]() |
| REAR56958BGSM#HC0 | 1 Input | Open Collectors | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 360 uA | 440 mW | ![]() |
||
| REAR56957BGSM#HC0 | 670 mV | 1 Input | Open Collectors | No Watchdog | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 360 uA | 440 mW | ![]() |
| REAR56953AGSM#HCA | ![]() |
||||||||||||
| REAR56953BGSM#HCA | ![]() |
||||||||||||
| REAR56957AGSM#HCA | ![]() |
||||||||||||
| REAR56957BGSM#HCA | ![]() |
||||||||||||
| REAR56958BGSM#HCA | ![]() |
Published: 2023-05-02
| Updated: 2026-01-06