Renesas Electronics General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.

The Renesas Electronics General Purpose Op-Amps feature high-precision op-amps, such as auto-zero op-amps (AZA), that contain an internal mechanism that continuously reduces the input offset to a few micro-volts (µV) or less. This reduction to the input offset makes the devices ideal in high-gain signal conditioners of sensor applications, as output offset voltage and drift are drastically reduced.

Applications

  • 2-cell alkaline battery-powered/portable systems
  • Window comparators
  • Threshold detectors/discriminators
  • Mobile communications
  • Low power sensors

Package Diagram

Renesas Electronics General Purpose Op-Amps
Published: 2023-10-05 | Updated: 2024-12-19