Renesas Electronics Wireline Infrastructure Computing
Renesas Electronics Wireline Infrastructure Computing features timing and power solutions that reduce component count and logistics for applications such as 10G-400G Ethernet switches, enterprise cores, and edge routers. This solution also can be used for optical transport networks, packet transport networks, and access network equipment. With demanding power and performance requirements, wireline infrastructure computing elements are placing increasingly difficult demands on power and timing solutions. The combination of high performance and specialized timing, along with a broad portfolio of power products, addresses the needs of these modern systems.Timing requirements are especially challenging in the latest wireline equipment. Solutions to these challenges include the flexible support of SyncE/IEEE1588, providing a single chip synchronization solution to reduce component count and logistics.
Features
- High-performance flexible synchronization and I/O features provide a centralized timing solution to ease design
- High performance with programmability allows flexibility in addressing changes to design and fast time-to-market
- Configurable DPLL bandwidth for jitter attenuation optimizes device fit to various design needs
- Low-power HSCL interface allows a small footprint and reduces board utilization
- Compliant to standards
Block Diagram
Published: 2019-08-27
| Updated: 2023-06-14