Renesas / Dialog DA7218 High-Performance Low-Power Audio Codec
Renesas / Dialog DA7218 High-Performance Low-Power Audio Codec is a device optimized for use in portable applications or wearable devices. The DA7218 has single-ended headphone outputs with headphone detect for use in accessories, offering excellent left to right channel separation and common mode noise rejection.The DA7218 also has a stereo DAC to headphone output path and ultra-low-power operating modes to support always-on audio detect applications. It contains two analog microphone input paths, up to four digital microphone input paths, or a combination of both. The other chip in this family, the DA7217 has differential headphone outputs without headphone detect and has been designed for use inside headset devices.
Features
- High-performance stereo DAC to headphone playback path with 110dB dynamic range
- 4mW stereo playback power consumption
- DAC digital filters with audio and voice mode options, five-band equalizer, and five programmable biquad stages
- Dedicated low-latency digital sideband filter with three programmable biquad stages
- High-performance microphone to ADC record path with a 105dB dynamic range
- 2.5mW stereo record power consumption
- ADC digital filters with audio and voice mode options
- 500μW always-on record mode with automatic level detection
- Hybrid analog/digital automatic level control to dynamically control the record level
- Shutdown mode offering current consumption during standby of 2.5μA
- Two low-noise microphone bias regulators with the programmable output voltage and ultra-low power mode
- Ability to differentiate between stereo and mono headsets
- Automatic detection of headset removal and confirmation of headset insertion
Applications
- Wired headsets
- Wired headphones
- Audio accessories
- Portable gaming controller
- Tablets and eReaders
- Gaming console controllers
DA7218 Block Diagram
Published: 2017-03-28
| Updated: 2023-07-05