Rectron HFM10 & HFM20 High-Efficiency Silicon Rectifiers
Rectron HFM10 and HFM20 High-Efficiency Silicon Rectifiers feature low leakage current and are ideal for surface-mounted applications. The HFM10 rectifiers operate at 1A forward rectified current, 30A peak forward surge current (IFSM), and weighs 0.057 grams. The HFM20 rectifiers provide 2A forward current, 60A peak forward surge current (IFSM), and weighs 0.098 grams.Features
- Low leakage current
- Metallurgically bonded construction
- Epoxy: Device has UL flammability classification 94V-0
- Ideal for surface mounted applications
Specifications
- 50V to 1000V voltage range
- HFM10:
- 1A forward rectified current
- 30A peak forward surge current (IFSM)
- Weighs about 0.057gms
- HFM20:
- 2A forward current
- 60A peak forward surge current (IFSM)
- Weighs about 0.098gms
Test Circuit And Characteristic Curve
View Results ( 24 ) Page
| Part Number | Datasheet | Vr - Reverse Voltage | Vf - Forward Voltage | Max Surge Current | RoHS - Mouser |
|---|---|---|---|---|---|
| HFM108-W | ![]() |
700 V | 1.7 V | 30 A | E |
| HFM208-W | ![]() |
700 V | 1.7 V | 60 A | Y |
| HFM101 | ![]() |
35 V | 1 V | 30 A | |
| HFM101-W | ![]() |
35 V | 1 V | 30 A | E |
| HFM101W-W | ![]() |
35 V | 1 V | 30 A | Y |
| HFM102 | ![]() |
70 V | 1 V | 30 A | |
| HFM102-W | ![]() |
70 V | 1 V | 30 A | E |
| HFM103 | ![]() |
140 V | 1 V | 30 A | |
| HFM103-W | ![]() |
140 V | 1 V | 30 A | E |
| HFM104 | ![]() |
210 V | 1.3 V | 30 A |
Published: 2021-05-24
| Updated: 2022-03-11