Rectron 1SMB59x Surface Mount Zener Diodes

Rectron 1SMB59x Surface Mount Zener Diodes feature glass passivated chip, built-in strain relief, low inductance, high peak reverse power dissipation, and low reverse leakage. These diodes operate at 1.2V maximum forward voltage (VF) at 200mA forward current (IF) and 50A peak forward surge current (IFSM) at 25°C ambient temperature. The 1SMB59x diodes offer UL flammability classification of 94V-O and lead solderable per MIL-STD-750, method 2026.

Features

  • Glass passivated chip
  • Built-in strain relief
  • Low inductance
  • High peak reverse power dissipation
  • Low reverse leakage

Specifications

  • 1.2V maximum forward voltage (VF) at 200mA forward current (IF)
  • 50A peak forward surge current (IFSM)
  • 3W power dissipation
  • 3.3V to 200V Zener voltage (VZ) range

Dimension Diagram

Mechanical Drawing - Rectron 1SMB59x Surface Mount Zener Diodes
View Results ( 2 ) Page
Part Number Vz - Zener Voltage Zz - Zener Impedance Test Current
1SMB5934B-W 24 V 19 Ohms 15.6 mA
1SMB5936B-W 30 V 28 Ohms 12.5 mA
Published: 2021-05-19 | Updated: 2022-03-11