RECOM Power RPMGx-20 Series DC-DC Converters
RECOM Power RPMGx-20 Series DC-DC Converters offer an ultra-wide voltage range of 18VDC to 75VDC and an efficiency rating of up to 98%. The RPMGQ-20 series comes in a quarter-brick package, while the RPMGS-20 series is in a sixteenth-brick package. These converters feature a high-efficiency and thermal design that means minimal derating is required, even at high temperatures, and they provide various protections, including short circuit, overtemperature, and undervoltage lockout. RECOM Power RPMGx-20 Series DC-DC Converters are suitable for battery-powered devices and distributed power point-of-load (PoL) for 24V, 28V, and 48V power rails.Features
- High efficiency
- Ultra-wide input voltage range
- Remote sense
- Short-circuit protection
- Overtemperature protection
- Undervoltage lockout protection
- Quarter-brick format (RPMGQ-20)
- 16th-brick format (RPMGS-20)
Specifications
- 18VDC to 75VDC voltage range
- Efficiency of up to 98%
- 3.3VDC to 24VDC adjustable outputs
- 20A non-isolated rating
- Operating temperature derates to +120°C
- 15000μF maximum capacitive load
Additional Resources
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| RPMGS5.0-20 | ![]() |
DC/DC Converters - Through Hole 20A 18-75Vin 5.0Vout 16th Brick |
| RPMGQ5.0-20 | ![]() |
DC/DC Converters - Through Hole 20A 18-75Vin 5.0Vout Qtr Brick |
| RPMGQ12-20 | ![]() |
DC/DC Converters - Through Hole 20A 18-75Vin 12Vout Qtr Brick |
| RPMGS12-20 | ![]() |
DC/DC Converters - Through Hole 20A 18-75Vin 12Vout 16th Brick |
Published: 2022-11-18
| Updated: 2023-02-20