RECOM Power RACM1200-V Regulated Converters

RECOM Power RACM1200-V Regulated Converters feature a special baseplate cooled design that supports heat transfer, allowing up to 1000W of continuous output power. These converters offer a 24VDC to 56VDC output voltage range, 50A maximum output current, and up to 95% efficiency. The RACM1200-V series has a wide output voltage adjustment range and a combination of constant current limitation and hiccup mode setting, giving it a multi-purpose design. RECOM Power RACM1200-V Regulated Converters are certified to industrial and medical standards.

Features

  • Designed and manufactured in Europe
  • Efficiency according to 80 Plus Platinum Limits
  • 2MOPP
  • Certified to industrial and medical standards
  • Analog control and monitor function

Applications

  • Medical equipment
  • Industrial equipment
  • Charging
  • Robotics
  • Laser equipment

Specifications

  • Up to 1000W fanless power / 1200W boost
  • Up to 95% efficiency
  • 3.8" x 9" x 1.5" enclosed package
  • 85VAC to 264VAC input voltage range
  • 24VDC to 48VDC output voltage factory set
  • 25A to 50A output current
  • 4kVAC/1min isolation (input to output)
  • -40°C to +80°C operating temperature range

Compact Design

RECOM Power RACM1200-V Regulated Converters

Videos

Performance Graphs

RECOM Power RACM1200-V Regulated Converters

Block Diagram

RECOM Power RACM1200-V Regulated Converters
Published: 2021-03-05 | Updated: 2022-11-10