RECOM Power RAC150-G 150W AC/DC Converters

RECOM Power RAC150-G 150W AC/DC Converters come in a standard 2" x 4" footprint with a universal input range of 90VAC to 264VAC for worldwide usage. These power supplies are built to deliver up to 125W with natural air convection for use in tight, space-critical housings with low available airflow. UL and CE marks with CB-reports include the new 62368 safety standard as well as the usual 60950 safety standard. RECOM RAC150-G features tightly regulated 12V, 24V, and 48VDC outputs with 4kVAC isolation and Class B EMC certifications.

Features

  • 90VAC to 264VAC input range
  • 91% efficiency
  • Short circuit and overvoltage protection
  • Active PFC function, PF>0.95
  • UL, CE Marked (CB report)
  • Conformal coating
View Results ( 6 ) Page
Part Number Output Voltage-Channel 1 Open Frame/Enclosed Output Current-Channel 1 Length Width Height
RAC150-24SG/ENC 24 VDC Enclosed 6.25 A 105 mm (4.134 in) 62 mm (2.441 in) 35 mm (1.378 in)
RAC150-12SG/ENC 12 VDC Enclosed 12.5 A 105 mm (4.134 in) 62 mm (2.441 in) 35 mm (1.378 in)
RAC150-12SG/OF 12 VDC Open Frame 12.5 A 101.6 mm (4 in) 50.8 mm (2 in) 30 mm (1.181 in)
RAC150-24SG/OF 24 VDC Open Frame 6.25 A 101.6 mm (4 in) 50.8 mm (2 in) 30 mm (1.181 in)
RAC150-48SG/OF 48 VDC Open Frame 3.125 A 101.6 mm (4 in) 50.8 mm (2 in) 30 mm (1.181 in)
RAC150-48SG/ENC 48 VDC Enclosed 3.125 A 105 mm (4.134 in) 62 mm (2.441 in) 35 mm (1.378 in)
Published: 2017-01-25 | Updated: 2022-05-11