RECOM Power R12C2T12/R Isolated DC/DC Converters

RECOM Power R12C2T12/R Isolated DC/DC Converters offer versatile solutions for isolated-gate bias voltages in transistor devices like IGBTs, Si/SiC MOSFETs, and Cascode GaNs. These devices feature high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to 150°C (0.5W). The compact R12C2T12/R converters feature a wide 9VDC to 18VDC input voltage range and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. The R12C2T12/R converters deliver less than 3.5pF ultra-low isolation capacitance for minimal noise propagation across the isolation barrier. These converters are the ideal choice for all isolated gate bias voltage needs.

Features

  • 1.5W isolated DC/DC converter
  • Programmable asymmetrical output voltages
  • 9VDC to 18VDC input voltage range
  • For IGBT/Si/SiC/Cascode GaN gate drive bias voltages
  • High 5kVAC/1min reinforced isolation / 1.4kVDC working voltage
  • High dV/dt immunity with 150kV/μs CMTI
  • Full load 1.5W output power at from -40°C to 90°C temperature range
  • Less than 3.5pF isolation capacitance
  • Compact 7.5mm x 12.83mm SMD package

Applications

  • Industrial
  • Automation
  • Energy sectors
  • Infrastructure
  • Datacom/telecom
RECOM Power R12C2T12/R Isolated DC/DC Converters

Typical Application

Application Circuit Diagram - RECOM Power R12C2T12/R Isolated DC/DC Converters

Dimensions

Mechanical Drawing - RECOM Power R12C2T12/R Isolated DC/DC Converters
Published: 2024-11-03 | Updated: 2025-01-14