RECOM Power R-78W-0.5 Wired Single Output DC/DC Converters

RECOM Power R-78W-0.5 Single Output DC/DC Converters are wired 0.5A switching regulators ideally suited to offer a stable voltage supply without the need for a PCB. High efficiencies of up to 96% mean there is no need for a heat sink. The compact modules feature fully protected outputs and draw only 1mA under no-load conditions. These converters are ideal for use in applications such as high-power LED lighting, battery-powered systems, cooling systems, or fans.

Features

  • Efficiency up to 96%, no need for heatsinks
  • Built-in diode protection circuit
  • Low profile, 11.5mm x 8.5mm x 17.5mm (LxWxH)
  • 3-year warranty
  • Continuous short circuit protection
  • RoHS and REACH compliant

Applications

  • High-power LED lighting
  • Battery-powered systems
  • Cooling systems
  • Fans

Specifications

  • 6.5VDC to 32VDC input voltage range
  • 3.3VDC to 12.0VDC output voltage range
  • 0.5A output current
  • 220µF maximum capacitive load
  • 7mA maximum quiescent current
  • 0.4W internal power dissipation
  • 0% minimum load
  • 280kHz to 380kHz internal operating frequency range
  • 75mVp-p maximum ripple and noise
  • -40°C to +85°C operating temperature range
  • +100°C maximum case temperature
  • +70°C/W typical thermal impedance
  • 95% maximum relative humidity
Published: 2014-09-30 | Updated: 2025-12-15