RECOM Power RV/R 2W DIP24 Mini DC/DC Converters

RECOM Power RV/R 2W DIP24 Mini DC/DC Converters feature very high isolation in a small size and are ideal for highly sophisticated industrial, test and measurement, and medical designs where board space is at a premium.

Features

  • UL/CSA and EN-60950-1 Safety certified
  • EN-61010 for Test, Measurement, and Lab use
  • UL/CSA and EN-60601 for medical applications
  • 6.4kVDC or 8kV reinforced isolation
  • Optional continuous short circuit protection
  • Efficiency to 88%
  • Space saving, "Skinny DIP" package
  • Very low isolation capacitance

Suggested EMC Filter

Application Circuit Diagram - RECOM Power RV/R 2W DIP24 Mini DC/DC Converters
Published: 2018-04-05 | Updated: 2023-03-06