REAN TINY XLR Chassis Connectors
REAN TINY XLR Chassis Connectors are designed to protect the connector from water damage even in an unmated condition. These connectors offer front- and rear-mountable designs with a shielded housing system for high noise immunity and EMI protection. Other features include ≤5mΩ contact resistance, >1GΩ insulation resistance, >500VRMS dielectric strength, and <5A rated current per contact. REAN TINY XLR Chassis Connectors withstand more than 1000 mating cycles. The RT*MP provides a water-resistant connection if mated with RT*FC-B-W.Features
- Front- and rear-mountable receptacles in 3-, 4-, and 5-pole design
- Watertight chassis connector, even in unmated condition
- RT*MP provides a water-resistant connection if mated with RT*FC-B-W
Specifications
- ≤5mΩ contact resistance
- >1GΩ insulation resistance
- >500VRMS dielectric strength
- <5A rated current per contact
- >1000 mating cycles
Published: 2019-02-20
| Updated: 2023-10-23