Raspberry Pi SC1169 Radio Module 2 (RM2)
Raspberry Pi SC1169 Radio Module 2 (RM2) is a compact, self-contained Wi-Fi® and BLUETOOTH® radio module developed to add wireless connectivity to Raspberry Pi’s high-performance, low-cost microcontrollers. The RM2 is a cost-efficient solution with minimal external components (requiring only SPI, power, and reset signals). The device delivers GPIO expansion options for added flexibility.The Raspberry Pi SC1169 Radio Module 2 implements the Infineon CYW43439 single-chip combo device featuring 1×1 single-band 2.4GHz Wi-Fi 4 (802.11n) and Bluetooth 5.2 for low-cost applications.
Features
- Wi-Fi 4 (802.11n), single-band (2.4GHz)
- Bluetooth 5.2
- Bluetooth Classic and Bluetooth Low Energy (LE)
- Full software compatibility with Pico W and Pico 2W SDK
- Three host-controlled GPIOs for added I/O capabilities
- Low-pin-count gSPI host interface allows for simplified integration with minimal I/O requirements
- SISO1 configuration supports efficient single-antenna wireless performance
- Wi-Fi and Bluetooth can coexist with a shared antenna
- Integrated internal PA and LNA for signal range and reliability
- Supports 20MHz channels with data rates up to 96Mbps (PHY rate)
- Bluetooth range supports up to 100m (Class 1) and 10m (Class 2)
- -30°C to +70°C operating temperature
- Low power consumption:
- IEEE Power Save PM1 DTIM1 average rate 1:1.19mA
- 43mA receive active rate MCS7 (at -50dBm)
- 271mA transmit active rate MCS7 (at 16dBm)
- 16.5mm x 14.5mm 21-pad castellated package
Additional Resources
Block Diagram
Dimensions (mm)
Published: 2025-07-03
| Updated: 2025-08-05