Raspberry Pi 5 Single Board Computers

Raspberry Pi 5 Single Board Computers offer two to three times the speed of other generations. The Pi 5 is a full-size Raspberry Pi computer developed with silicon in-house. The device delivers faster transfer speed to external UAS drives and other high-speed peripherals. Two four-lane MIPI interfaces support any combination of up to two cameras or displays. Meanwhile, peak SD card performance is doubled via support for the SD104 high-speed mode. The Pi 5 Single Board Computer enables a single-lane PCI Express 2.0 interface, which permits connecting higher-bandwidth peripherals. The Raspberry Pi 5 is offered in 4GB and 8GB variants and features dual-band 802.11ac Wi-Fi® and BLUETOOTH® 5.0 / Bluetooth Low Energy connectivity.

Features

  • Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU, with cryptography extensions, 512KB per-core L2 caches, and a 2MB shared L3 cache
  • VideoCore VII GPU, supporting OpenGL ES 3.1, Vulkan 1.2
  • Dual 4Kp60 HDMI® display output with HDR support
  • 4Kp60 HEVC decoder
  • LPDDR4X-4267 SDRAM (4GB and 8GB SKUs available at launch)
  • Dual-band 802.11ac Wi-Fi
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • microSD card slot, with support for high-speed SDR104 mode
  • 2x USB 3.0 ports, supporting simultaneous 5Gbps operation
  • 2x USB 2.0 ports
  • Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
  • 2× 4-lane MIPI camera/display transceivers
  • PCIe 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adapter)
  • 5V/5A DC power via USB-C™, with Power Delivery support
  • Raspberry Pi standard 40-pin header
  • Real-time clock (RTC), powered by an external battery
  • Power button

Videos

Hardware Overview

Raspberry Pi 5 Single Board Computers

PCB Top Layout

Raspberry Pi 5 Single Board Computers

PCB Bottom Layout

Raspberry Pi 5 Single Board Computers

Dimensions

Mechanical Drawing - Raspberry Pi 5 Single Board Computers

Infographic

Infographic - Raspberry Pi 5 Single Board Computers
View Results ( 5 ) Page
Part Number Datasheet Description
SC1113 SC1113 Datasheet Single Board Computers Raspberry Pi 5/16GB
SC1432 SC1432 Datasheet Single Board Computers Raspberry Pi5/8GB
SC1111 SC1111 Datasheet Single Board Computers Raspberry Pi5/4GB
SC1642 SC1642 Datasheet Single Board Computers Raspberry Pi 5 Board 2GB
SC2162 Single Board Computers Raspberry Pi5/1GB
Published: 2023-09-28 | Updated: 2026-09-11