Radiall EPX® Rectangular Modular Connectors

Radiall EPX® Rectangular Modular Connectors are space-saving with high-density inserts and stackable shells. The EPX connectors are modular and expandable with lightweight shells from size 1 to multi-gang versions. Radiall EPX inserts can cover various contact technologies including signal, power, quadrax, and fiber optics. The backshells of these heavy-duty power connectors are available in aluminum and composite versions. The insert of these connectors can be easily installed and removed from the shell. The EPX shell can accommodate a wide variety of inserts for signal, power, coax, data bus, fiber-optic, and high-frequency BMA contacts. The EPX rectangular modular connectors provide an excellent trade-off between the number of available contacts and the space used. These connectors meet the most stringent requirements of the OEM and are ideal for various applications including disconnect panel.

Features

  • Standardized by EN4644 European Standard 
  • Space-saving modular connectors with high-density inserts and stackable shells
  • Cost-effective and user-friendly solution
  • Field replaceable sub-assemblies
  • Inserts can be easily installed and removed from the shell
  • Vibration resistant self-locking threads
  • Inserts and shells are keyed to prevent mismating
  • Optional ground blocks (to meet the FAA HIRF requirements)
  • Pin and socket inserts can be installed in either plug or receptacle shells (pin contacts are always fitted in the pin insert)

Applications

  • Disconnect panels
  • Line replaceable modules (LRM)
  • Galleys
Published: 2017-05-23 | Updated: 2022-05-05