Radiall RAMSES Microwave Switches
Radiall RAMSES Microwave Switches are an innovative system designed for constructing electromechanical coaxial RF switches with increased long term reliability. The unique internal construction makes the switches modular, which reduces the cost and lead time. The Radiall Modular System for Electromechanical Switches (RAMSES) is a patented concept that enables microwave coaxial switches to be produced with a typical operating life of 10 million cycles while suffering no decrease in contact resistance reliability over time.
Features
- Self aligned
- Small size pusher
- Low insertion loss
- High level of power
- Without guide pins
- No friction, no dust
- Long life
- RF contact improved
- Low contact resistance
Specifications
- 12.4GHz to 40GHz frequency range
- 12VDC or 28VDC coil voltage options
- 1.4 to 1.9 VSWR
- 0.4dB to 0.8dB insertion loss range
- 50dB or 60dB isolation options
Published: 2013-03-19
| Updated: 2025-11-20