Quectel FCS962N-LP Wi-Fi 6 & BLUETOOTH® 5.4 Modules
Quectel FCS962N-LP Wi-Fi® 6 and BLUETOOTH® 5.4 Modules are highly integrated industrial-grade modules that support Wi-Fi 6 and BLUETOOTH® 5.4. These modules support 2.4GHz and 5GHz dual-band frequencies and 1 x 1 SISO with integrated dual BLUETOOTH®. The FCS962N modules are available in an ultra-compact size of 12mm x 12mm x 1.55mm and support BLUETOOTH® LE audio and BLE long-range. The low profile and small size of the LCC package enable the module to be easily embedded in size-constrained applications and to provide reliable connectivity. The FCS962N-LP modules are designed for IoT applications to improve network efficiency, expand IoT applications, and save energy. These modules are particularly suitable for low-speed transmission scenarios. Typical applications include network cameras, video doorbells, smart homes, smart glasses, smart locks, smart speakers, smart lighting, and home appliances.
Features
- 2.4GHz and 5GHz Wi-Fi bands
- BLUETOOTH® 5.4
- Supports BLUETOOTH® LE audio and BLE long range
- SDIO 3.0 interface with lower power consumption
- -40°C to +85°C wide operating temperature range
Applications
- Network cameras
- Video doorbells
- Smart homes
- Smart glasses
- Smart locks
- Smart speakers
- Smart lighting
- Home appliances
Specifications
- IEEE 802.11a/b/g/n/ac/ax WLAN protocol
- 1 x 1 Wi-Fi® antenna
- 20MHz 2.4GHz channel bandwidth
- 20MHz 5GHz channel bandwidth
- WPA3 encryption mode
- AP/STA Wi-Fi operating mode
- 12mm x 12mm x 1.55mm dimensions
Dimensions