Qorvo QPX0004D Quadrature IF Mixer

Qorvo QPX0004D Quadrature IF (I/Q) Mixer is optimized for wide-band and high-frequency applications such as phased array radar, satellite communications, and electronic warfare (EW). Operating over the 24GHz to 34GHz bandwidth this device can be configured as an image reject mixer, a single sideband upconverter, or a QPSK modulator/demodulator. The QPX0004D offers excellent image rejection (>20dB) and is a much smaller alternative to higher-cost hybrid I/Q mixers and single-sideband upconverter assemblies.

The QPX0004D utilizes two double-balanced mixer cells and a 90⁰ hybrid on the LO port. An external 90⁰ hybrid on the IF port is required to complete the image rejection or sideband suppression.

The Qorvo QPX0004D I/Q Mixer is offered in a 1500μm x 1140μm x 100μm bare die.

Features

  • 24GHz to 34GHz RF, LO frequency range
  • DC to 7GHz IF frequency range
  • I, Q outputs
  • Low 9dB conversion loss at 28GHz
  • >40dB  LO/RF isolation at 28GHz
  • High 25dB image rejection
  • -55°C to +85°C operating temperature range
  • 1500μm x 1140μm x 100μm bare die
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Image reject down-conversion
  • Single-sideband modulation
  • Low-noise receiver systems
  • Phase detection
  • QPSK modulation/demodulation

Block Diagram

Block Diagram - Qorvo QPX0004D Quadrature IF Mixer
Published: 2021-04-29 | Updated: 2022-03-11