Qorvo QPL9503 Low Noise Amplifiers

Qorvo QPL9503 Low Noise Amplifiers (LNA) are flat gain, high linearity, and ultra-low noise amplifiers. These amplifiers typically provide 21.6dB gain at 5.5GHz and optimized for linear performance across 3GHz to the 6GHz frequency band. Qorvo QPL9503 amplifiers are biased from a single positive supply ranging from 3.3V to 5V. These amplifiers are internally matched using a high-performance E-pHEMT process. The LNA operates from 0.6-6GHz bandwidth and is available in a 2mm x 2mm surface-mount package. Features include integrated shut-down control pin, maintains OFF state with high pin drive, and is unconditionally stable. Typical applications include mobile infrastructure, repeaters, L-band, S-band, and C-band radios, and TDD or FDD systems.

Features

  • 2.5GHz to 2.7GHz and 1805MHz to 1880MHz frequency ranges
  • Fully integrated, 2-stage or 3-stage power amplifiers
  • Internally matched 50Ω input/output

Applications

  • 4.5G, 5G massive MIMO
  • Repeaters / DAS
  • Mobile infrastructure
  • LTE-U / LAA
  • L-band, S-band, C-band radios
  • General-purpose wireless
  • TDD or FDD systems

Block Diagram

Block Diagram - Qorvo QPL9503 Low Noise Amplifiers
Published: 2017-04-17 | Updated: 2022-05-02