Qorvo QPA4346D 6W GaN Amplifier

Qorvo QPA4346D 6W GaN Amplifier is optimized for the 37.5GHz to 42.5GHz Satcom Q-V band. The QPA4346D achieves 3W linear power with 25dBc third-order intermodulation distortion products and 16dB small-signal gain. This device provides 6W of saturated output power while achieving 20% power-added efficiency. The QPA4346D is fully matched to 50Ω with integrated DC blocking caps on both I/O ports to simplify system integration.  The device's RF ports are DC coupled to ground for optimum ESD performance.

The Qorvo QPA4346D Amplifier is fabricated on a proprietary 0.15µm GaN (Gallium Nitride) on SiC (Silicon Carbide) process (QGaN15). This device is offered as a 4.2mm x 2.5mm x 0.05mm bare die and is 100% DC and RF tested on-wafer to ensure compliance to electrical specifications.

Features

  • 37.5GHz to 42.5GHz frequency range
  • 38dBm saturated output power (PSAT)
  • 20% power-added efficiency (PAE)
  • 16dB small signal gain
  • -25dBc IMD3 (POUT/TONE = 32dBm)
  • Bias: VD = 24V, IDQ = 140mA, VG = -2.3V typical range
  • 4.2mm x 2.5mm x 0.05mm bare die
  • Lead-free and RoHS compliant

Applications

  • Communication systems
  • Electronic warfare
  • Commercial radar
  • Military radar
Published: 2021-12-09 | Updated: 2023-02-09