Qorvo QPA3359 Push-Pull Amplifier
Qorvo QPA3359 Push-Pull Amplifier is a GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor)/MESFET (Metal–Semiconductor Field-Effect Transistor) 75Ω RF amplifier featuring 28dB of flat gain and low noise. The QPA3359 is designed to support DOCSIS 3.1 applications up to 1218MHz using a single 24V supply.The Qorvo QPA3359 Push-Pull Amplifier is available in a hybrid SOT-115J package and is lead-free, Halogen-free, and RoHS compliant.
Features
- 45MHz to 1218MHz frequency range
- 28dB gain at 1218MHz
- 44dBmV/ch flat
- Low 4.5dB noise figure
- Excellent composite distortion
- 24V supply voltage
- 260mA (6.2W) power consumption
- pHEMT / MESFET technology
- +70 dBmV RF input voltage (single tone)
- +30V DC supply over-voltage (5 minutes)
- -40°C to +100°C storage temperature
- -30°C to +100 °C operating mounting base temperature
- SOT-115J package
- RoHS compliant
Applications
- DOCSIS 3.1
- Nodes and line amplifiers
- Head end CMTS equipment
- 75Ω amplifiers
Block Diagram
Application Circuit
Published: 2021-02-04
| Updated: 2022-03-11