Qorvo QPA2640D 8W GaN Amplifier

Qorvo QPA2640D 8W GaN (Gallium Nitride) Amplifier operates from 20Hz to 40GHz and delivers 39dBm of saturated output power. The QPA2640D is fabricated on a QGaN15 GaN on SiC (Silicon Carbide) process and is 100% DC and RF tested to ensure compliance with electrical specifications. The QPA2640D Amplifier is ideal for communication systems, electronic warfare, point-to-point radio, and radar applications.

Qorvo QPA2640D 8W GaN Amplifier is offered as a 5.87mm x 3.50mm x 0.05mm bare die and is halogen-free and RoHS compliant.

Features

  • 20GHz to 40GHz frequency range
  • 39dBm saturated output power (PSAT)
  • 18V operating voltage
  • 2.040mA operating current
  • 5.87mm x 3.50mm x 0.05mm bare die
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Communication Systems
  • Electronic Warfare
  • Radar
  • Point-to-Point Radio
Published: 2021-09-30 | Updated: 2022-03-11