Qorvo QPA0106EVB Evaluation Board

Qorvo QPA2966EVB Evaluation Board is a demonstration and development platform for the QPA0106 18W GaN (Gallium Nitride) Wideband Power Amplifier. The QPA0106 is fabricated on a proprietary QGaN25 0.25µm GaN on Silicon Carbide (SiC) process and is 100% DC and RF tested to ensure compliance with electrical specifications. The QPA0106 Amplifier is ideally used in wideband communication systems, electronic warfare, test instrumentation, and radar applications.

The Qorvo QPA0106EVB Evaluation Board features a pre-mounted QPA0106 in a QFN-48 package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Published: 2021-08-18 | Updated: 2022-03-11