Qorvo CMD284P4 Evaluation Board

Qorvo CMD284P4 Evaluation Board is used to evaluate the functions of the CMD284P4 DC-22GHz Distributed Amplifier. The circuit board has been developed for optimized assembly at CMDS. A sufficient number of via holes should be used to connect the top and bottom ground planes. Because surface mount processes vary, careful process development is recommended.

Features

  • Evaluates the functions of the CMD284P4 DC-22GHz Distributed Amplifier
  • Developed for optimized assembly at CMDS
  • A sufficient number of via holes should be used to connect the top and bottom ground planes
  • Surface-mount processes vary, careful process development recommended
Published: 2020-03-24 | Updated: 2024-09-06