Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules

Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.

Features

  • Provides isolation and noise reduction
  • Pin-in-Paste (PIP) soldering
  • Meets IEEE802.3 standards up to 10GBase-T
  • Suitable for CAT 3, CAT 5 UTP, or higher
  • Compact form factor optimizing board space
  • Supports all major PHY manufactures
  • Operates with a wide range of industrial protocols
  • -40°C to +85°C operating temperature range

Applications

  • Industrial automation
  • Process or remote control/monitoring
  • Campus
  • Factory or rugged communication networks
  • PoE
  • Touchscreen display and panels
  • Security and image processing
  • Access control
Published: 2018-09-27 | Updated: 2022-11-08