Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas

Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer a covered frequency range of 698MHz to 6000MHz. The W3554 measures 30mm x 120mm x 0.2mm and weighs only 1.5g. These dipole antennas are constructed from lead-free materials and are lead-free soldering compatible. Multiple cable lengths and connector options are available. Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer 50Ω impedance, 5W power withstanding, and an operating temperature range of -40°C to +85°C. The W3554 is compatible with Hirose coaxial cable connectors U.FL and I-PEX MHF.

Features

  • Multiple cable lengths and connector options
  • Measures 30mm x 120mm x 0.2mm
  • 1.5g weight
  • Omnidirectional radiation pattern
  • Linear polarization
  • RoHS compliant

Applications

  • 2G / 3G / 4G / 5G
  • GNSS
  • Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy, ZigBee®
  • ISM 868MHz, 915MHz, 2400MHz, 5000MHz

Specifications

  • -40°C to +85°C operating temperature range
  • 50Ω impedance
  • 5W power withstanding
Published: 2016-11-01 | Updated: 2022-07-01